
T97F226K063CAS | |
|---|---|
DigiKey Part Number | 718-T97F226K063CASTR-ND - Tape & Reel (TR) 718-T97F226K063CASCT-ND - Cut Tape (CT) 718-T97F226K063CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F226K063CAS |
Description | T97226K063F2TAS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 3024 (7660 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.201" (5.10mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 63 V | Features High Reliability |
Type Conformal Coated | Failure Rate A (1%) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 10 | 16,90700 € | 169,07 € |
| 50 | 15,42220 € | 771,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,20596 € | 3.551,49 € |
| 500 | 13,88010 € | 6.940,05 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

