
T97F157K025LSA | |
---|---|
DigiKey Part Number | 718-1662-2-ND - Tape & Reel (TR) 718-1662-1-ND - Cut Tape (CT) 718-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F157K025LSA |
Description | CAP TANT 150UF 10% 25V 3024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F157K025LSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,19000 € | 14,19 € |
10 | 11,14400 € | 111,44 € |
50 | 10,01400 € | 500,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 9,63272 € | 1.204,09 € |
250 | 9,33540 € | 2.333,85 € |
375 | 9,18645 € | 3.444,92 € |
625 | 9,02126 € | 5.638,29 € |
875 | 8,92465 € | 7.809,07 € |
Unit Price without VAT: | 14,19000 € |
---|---|
Unit Price with VAT: | 16,88610 € |