
T97F157K025CBB | |
|---|---|
DigiKey Part Number | T97F157K025CBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97F157K025CBB |
Description | CAP TANT 150UF 10% 25V 3024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F157K025CBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,32844 € | 3.332,11 € |
| Unit Price without VAT: | 13,32844 € |
|---|---|
| Unit Price with VAT: | 15,86084 € |


