
T97F107M035LSA | |
---|---|
DigiKey Part Number | 718-T97F107M035LSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97F107M035LSA |
Description | T97107M035F8HSA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | S (0.001%) |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 12,46104 € | 1.557,63 € |
Unit Price without VAT: | 12,46104 € |
---|---|
Unit Price with VAT: | 14,82864 € |