
T97E337K010LSA | |
|---|---|
DigiKey Part Number | 718-1667-2-ND - Tape & Reel (TR) 718-1667-1-ND - Cut Tape (CT) 718-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97E337K010LSA |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E337K010LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,26300 € | 92,63 € |
| 50 | 8,19900 € | 409,95 € |
| 100 | 8,13710 € | 813,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,67184 € | 1.917,96 € |
| 500 | 7,45768 € | 3.728,84 € |
| 750 | 7,35035 € | 5.512,76 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

