T97D476M050Z8HSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 20,12600 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 21,36250 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 18,90630 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 19,15640 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 20,34335 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 20,34335 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,98585 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,53864 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,53864 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 15,08256 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 15,52796 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 16,70384 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 16,70384 €
Datasheet
T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97D476M050Z8HSA

DigiKey Part Number
T97D476M050Z8HSA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97D476M050Z8HSA
Description
CAP TANT 47UF 20% 50V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T97D476M050Z8HSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12516,31392 €2.039,24 €
Manufacturers Standard Package
Unit Price without VAT:16,31392 €
Unit Price with VAT:19,41356 €