Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z685K035LSAL | |
|---|---|
DigiKey Part Number | T95Z685K035LSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z685K035LSAL |
Description | CAP TANT 6.8UF 10% 35V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z685K035LSAL Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z685K035CSAL | Vishay Sprague | 0 | T95Z685K035CSAL-ND | 3,65168 € | Parametric Equivalent |
| T95Z685K035CSBL | Vishay Sprague | 0 | T95Z685K035CSBL-ND | 6,47879 € | Parametric Equivalent |
| T95Z685K035CSSL | Vishay Sprague | 0 | T95Z685K035CSSL-ND | 2,87946 € | Parametric Equivalent |
| T95Z685K035CZAL | Vishay Sprague | 0 | T95Z685K035CZAL-ND | 2,95799 € | Parametric Equivalent |
| T95Z685K035CZSL | Vishay Sprague | 0 | T95Z685K035CZSL-ND | 2,18577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,78256 € | 2.836,92 € |
| Unit Price without VAT: | 3,78256 € |
|---|---|
| Unit Price with VAT: | 4,50125 € |


