Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z336M016CSAL | |
|---|---|
DigiKey Part Number | T95Z336M016CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z336M016CSAL |
Description | CAP TANT 33UF 20% 16V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z336M016CSAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z336M016CSSL | Vishay Sprague | 0 | T95Z336M016CSSL-ND | 3,33787 € | Parametric Equivalent |
| T95Z336M016CZAL | Vishay Sprague | 0 | T95Z336M016CZAL-ND | 3,43023 € | Parametric Equivalent |
| T95Z336M016CZSL | Vishay Sprague | 0 | T95Z336M016CZSL-ND | 2,54629 € | Parametric Equivalent |
| T95Z336M016ESAL | Vishay Sprague | 0 | T95Z336M016ESAL-ND | 4,39333 € | Parametric Equivalent |
| T95Z336M016ESSL | Vishay Sprague | 0 | T95Z336M016ESSL-ND | 3,45661 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,23501 € | 6.352,52 € |
| Unit Price without VAT: | 4,23501 € |
|---|---|
| Unit Price with VAT: | 5,03966 € |


