Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z226K020LSAL | |
|---|---|
DigiKey Part Number | T95Z226K020LSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z226K020LSAL |
Description | CAP TANT 22UF 10% 20V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z226K020LSAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z226K020CSAL | Vishay Sprague | 0 | T95Z226K020CSAL-ND | 3,34660 € | Parametric Equivalent |
| T95Z226K020CSSL | Vishay Sprague | 0 | T95Z226K020CSSL-ND | 2,66930 € | Parametric Equivalent |
| T95Z226K020CZAL | Vishay Sprague | 0 | T95Z226K020CZAL-ND | 2,73843 € | Parametric Equivalent |
| T95Z226K020CZSL | Vishay Sprague | 0 | T95Z226K020CZSL-ND | 2,05556 € | Parametric Equivalent |
| T95Z226K020ESAL | Vishay Sprague | 0 | T95Z226K020ESAL-ND | 3,46092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,55713 € | 2.667,85 € |
| Unit Price without VAT: | 3,55713 € |
|---|---|
| Unit Price with VAT: | 4,23298 € |


