Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z107K004HSSL | |
|---|---|
DigiKey Part Number | T95Z107K004HSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z107K004HSSL |
Description | CAP TANT 100UF 10% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z107K004HSSL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z107K6R3HSAL | Vishay Sprague | 0 | T95Z107K6R3HSAL-ND | 3,65168 € | Upgrade |
| T95Z107K6R3HSSL | Vishay Sprague | 0 | T95Z107K6R3HSSL-ND | 2,87947 € | Upgrade |
| T95Z107K6R3HZAL | Vishay Sprague | 0 | T95Z107K6R3HZAL-ND | 2,95799 € | Upgrade |
| T95Z107K6R3HZSL | Vishay Sprague | 0 | T95Z107K6R3HZSL-ND | 2,18577 € | Upgrade |
| T95Z107K004CSAL | Vishay Sprague | 0 | T95Z107K004CSAL-ND | 3,65168 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,87947 € | 2.159,60 € |
| Unit Price without VAT: | 2,87947 € |
|---|---|
| Unit Price with VAT: | 3,42657 € |


