Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X685M016ESAL | |
|---|---|
DigiKey Part Number | T95X685M016ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X685M016ESAL |
Description | CAP TANT 6.8UF 20% 16V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X685M016ESAL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X685K020LSAL | Vishay Sprague | 0 | T95X685K020LSAL-ND | 3,21425 € | Upgrade |
| T95X685K020LSSL | Vishay Sprague | 0 | T95X685K020LSSL-ND | 2,51607 € | Upgrade |
| T95X685K020LZAL | Vishay Sprague | 0 | T95X685K020LZAL-ND | 2,58621 € | Upgrade |
| T95X685K020LZSL | Vishay Sprague | 0 | T95X685K020LZSL-ND | 2,06987 € | Upgrade |
| T95X685M020ESAL | Vishay Sprague | 0 | T95X685M020ESAL-ND | 3,13072 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,13072 € | 6.261,44 € |
| Unit Price without VAT: | 3,13072 € |
|---|---|
| Unit Price with VAT: | 3,72556 € |


