Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X685K020CSSL | |
|---|---|
DigiKey Part Number | T95X685K020CSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X685K020CSSL |
Description | CAP TANT 6.8UF 10% 20V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X685K020CSSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X685K020CSAL | Vishay Sprague | 0 | T95X685K020CSAL-ND | 3,02825 € | Parametric Equivalent |
| T95X685K020CZAL | Vishay Sprague | 0 | T95X685K020CZAL-ND | 2,43392 € | Parametric Equivalent |
| T95X685K020CZSL | Vishay Sprague | 0 | T95X685K020CZSL-ND | 1,74172 € | Parametric Equivalent |
| T95X685K020ESAL | Vishay Sprague | 0 | T95X685K020ESAL-ND | 3,13072 € | Parametric Equivalent |
| T95X685K020ESSL | Vishay Sprague | 0 | T95X685K020ESSL-ND | 2,44540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,35358 € | 4.707,16 € |
| Unit Price without VAT: | 2,35358 € |
|---|---|
| Unit Price with VAT: | 2,80076 € |


