Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X226M004ESSL | |
|---|---|
DigiKey Part Number | T95X226M004ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X226M004ESSL |
Description | CAP TANT 22UF 20% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X226M004ESSL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X226K6R3ESAL | Vishay Sprague | 0 | T95X226K6R3ESAL-ND | 3,44227 € | Upgrade |
| T95X226K6R3EZAL | Vishay Sprague | 0 | T95X226K6R3EZAL-ND | 2,73549 € | Upgrade |
| T95X226K6R3LSSL | Vishay Sprague | 0 | T95X226K6R3LSSL-ND | 2,65696 € | Upgrade |
| T95X226K6R3LZSL | Vishay Sprague | 0 | T95X226K6R3LZSL-ND | 1,96327 € | Upgrade |
| T95X226M6R3EZAL | Vishay Sprague | 0 | T95X226M6R3EZAL-ND | 2,73549 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,65696 € | 5.313,92 € |
| Unit Price without VAT: | 2,65696 € |
|---|---|
| Unit Price with VAT: | 3,16178 € |


