Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X106K016CSAL | |
|---|---|
DigiKey Part Number | T95X106K016CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X106K016CSAL |
Description | CAP TANT 10UF 10% 16V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X106K016CSAL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X106K016CSSL | Vishay Sprague | 0 | T95X106K016CSSL-ND | 2,55225 € | Parametric Equivalent |
| T95X106K016CZAL | Vishay Sprague | 0 | T95X106K016CZAL-ND | 2,64387 € | Parametric Equivalent |
| T95X106K016CZSL | Vishay Sprague | 0 | T95X106K016CZSL-ND | 1,85856 € | Parametric Equivalent |
| T95X106K016ESAL | Vishay Sprague | 0 | T95X106K016ESAL-ND | 3,44227 € | Parametric Equivalent |
| T95X106K016ESSL | Vishay Sprague | 0 | T95X106K016ESSL-ND | 2,65696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,32447 € | 6.648,94 € |
| Unit Price without VAT: | 3,32447 € |
|---|---|
| Unit Price with VAT: | 3,95612 € |


