Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V335M020CSAL | |
|---|---|
DigiKey Part Number | T95V335M020CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V335M020CSAL |
Description | CAP TANT 3.3UF 20% 20V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 1410 (3727 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V335M020CSAL Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V335M020CSSL | Vishay Sprague | 0 | T95V335M020CSSL-ND | 2,19692 € | Parametric Equivalent |
| T95V335M020CZAL | Vishay Sprague | 0 | T95V335M020CZAL-ND | 2,28840 € | Parametric Equivalent |
| T95V335M020CZSL | Vishay Sprague | 0 | T95V335M020CZSL-ND | 1,59873 € | Parametric Equivalent |
| T95V335M020ESAL | Vishay Sprague | 0 | T95V335M020ESAL-ND | 2,99383 € | Parametric Equivalent |
| T95V335M020ESSL | Vishay Sprague | 0 | T95V335M020ESSL-ND | 2,29982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89177 € | 7.229,43 € |
| Unit Price without VAT: | 2,89177 € |
|---|---|
| Unit Price with VAT: | 3,44121 € |


