T95S684M025EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,73268 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,49059 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,89864 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,51142 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,82474 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,49059 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,44440 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,80494 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,72117 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,03890 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,13180 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,41917 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,82474 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,73268 €
Datasheet
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S684M025EZSL

DigiKey Part Number
T95S684M025EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S684M025EZSL
Description
CAP TANT 0.68UF 20% 25V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S684M025EZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,44440 €6.111,00 €
Manufacturers Standard Package
Unit Price without VAT:2,44440 €
Unit Price with VAT:2,90884 €