Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S474M035CSAL | |
|---|---|
DigiKey Part Number | T95S474M035CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S474M035CSAL |
Description | CAP TANT 0.47UF 20% 35V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S474M035CSAL Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S474M035CSSL | Vishay Sprague | 0 | T95S474M035CSSL-ND | 2,54628 € | Parametric Equivalent |
| T95S474M035CZAL | Vishay Sprague | 0 | T95S474M035CZAL-ND | 2,66502 € | Parametric Equivalent |
| T95S474M035CZSL | Vishay Sprague | 0 | T95S474M035CZSL-ND | 1,74150 € | Parametric Equivalent |
| T95S474M035ESAL | Vishay Sprague | 0 | T95S474M035ESAL-ND | 3,57535 € | Parametric Equivalent |
| T95S474M035ESSL | Vishay Sprague | 0 | T95S474M035ESSL-ND | 3,50938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,43023 € | 8.575,57 € |
| Unit Price without VAT: | 3,43023 € |
|---|---|
| Unit Price with VAT: | 4,08197 € |


