T95S225M020HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,48677 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,86444 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,95703 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,30494 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,58996 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,96860 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,03792 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,67874 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,92008 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,01454 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 1,34859 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,65951 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,02634 €
cms-datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
cms-unit-price: 2,09705 €
cms-datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S225M020HSAL

DigiKey Part Number
T95S225M020HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S225M020HSAL
Description
CAP TANT 2.2UF 20% 20V 1507
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
cms-datasheet
 cms-datasheet
EDA/CAD Models
T95S225M020HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.2502,55444 €3.193,05 €
Manufacturers Standard Package
Unit Price without VAT:2,55444 €
Unit Price with VAT:3,03978 €