Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S224K035ESAL | |
|---|---|
DigiKey Part Number | T95S224K035ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S224K035ESAL |
Description | CAP TANT 0.22UF 10% 35V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S224K035ESAL Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S224K035CSAL | Vishay Sprague | 0 | T95S224K035CSAL-ND | 2,68734 € | Parametric Equivalent |
| T95S224K035CSSL | Vishay Sprague | 0 | T95S224K035CSSL-ND | 2,01355 € | Parametric Equivalent |
| T95S224K035CZAL | Vishay Sprague | 0 | T95S224K035CZAL-ND | 2,10530 € | Parametric Equivalent |
| T95S224K035CZSL | Vishay Sprague | 0 | T95S224K035CZSL-ND | 1,40152 € | Parametric Equivalent |
| T95S224K035ESSL | Vishay Sprague | 0 | T95S224K035ESSL-ND | 2,89177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92579 € | 7.314,48 € |
| Unit Price without VAT: | 2,92579 € |
|---|---|
| Unit Price with VAT: | 3,48169 € |


