T95S155M020EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,39519 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,06798 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,31666 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,31666 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,06798 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,39519 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,95799 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,18577 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,29048 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,49208 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,31666 €
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S155M020EZAL

DigiKey Part Number
T95S155M020EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S155M020EZAL
Description
CAP TANT 1.5UF 20% 20V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S155M020EZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95S155K025ESALVishay Sprague0T95S155K025ESAL-ND3,07579 €Upgrade
T95S155K025EZALVishay Sprague0T95S155K025EZAL-ND2,39519 €Upgrade
T95S155K025EZSLVishay Sprague0T95S155K025EZSL-ND2,06798 €Upgrade
T95S155K025LSSLVishay Sprague0T95S155K025LSSL-ND2,31666 €Upgrade
T95S155M025ESSLVishay Sprague0T95S155M025ESSL-ND2,31666 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,39519 €5.987,97 €
Manufacturers Standard Package
Unit Price without VAT:2,39519 €
Unit Price with VAT:2,85028 €