Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S105M035EZAL | |
|---|---|
DigiKey Part Number | T95S105M035EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S105M035EZAL |
Description | CAP TANT 1UF 20% 35V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S105M035EZAL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S105M035CSAL | Vishay Sprague | 0 | T95S105M035CSAL-ND | 2,95799 € | Parametric Equivalent |
| T95S105M035CSSL | Vishay Sprague | 0 | T95S105M035CSSL-ND | 2,18577 € | Parametric Equivalent |
| T95S105M035CZAL | Vishay Sprague | 0 | T95S105M035CZAL-ND | 2,29048 € | Parametric Equivalent |
| T95S105M035CZSL | Vishay Sprague | 0 | T95S105M035CZSL-ND | 1,49208 € | Parametric Equivalent |
| T95S105M035ESAL | Vishay Sprague | 0 | T95S105M035ESAL-ND | 3,07579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,39519 € | 5.987,97 € |
| Unit Price without VAT: | 2,39519 € |
|---|---|
| Unit Price with VAT: | 2,85028 € |


