Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R686M025CZAS | |
|---|---|
DigiKey Part Number | T95R686M025CZAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R686M025CZAS |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R686M025CZAS Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686M025CSAS | Vishay Sprague | 0 | T95R686M025CSAS-ND | 6,19083 € | Parametric Equivalent |
| T95R686M025CSSS | Vishay Sprague | 0 | T95R686M025CSSS-ND | 5,37935 € | Parametric Equivalent |
| T95R686M025CZSS | Vishay Sprague | 0 | T95R686M025CZSS-ND | 3,74330 € | Parametric Equivalent |
| T95R686M025ESAS | Vishay Sprague | 0 | T95R686M025ESAS-ND | 6,29555 € | Parametric Equivalent |
| T95R686M025ESSS | Vishay Sprague | 0 | T95R686M025ESSS-ND | 5,51023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,50243 € | 2.701,46 € |
| Unit Price without VAT: | 4,50243 € |
|---|---|
| Unit Price with VAT: | 5,35789 € |


