Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R686K016ESSL | |
|---|---|
DigiKey Part Number | T95R686K016ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R686K016ESSL |
Description | CAP TANT 68UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R686K016ESSL Models |
Category | ESR (Equivalent Series Resistance) 95mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686K025ESBL | Vishay Sprague | 0 | T95R686K025ESBL-ND | 7,91320 € | Upgrade |
| T95R686K025EZSL | Vishay Sprague | 0 | T95R686K025EZSL-ND | 4,25788 € | Upgrade |
| T95R686K025LSAL | Vishay Sprague | 0 | 718-1649-2-ND | 6,58953 € | Upgrade |
| T95R686K025LSSL | Vishay Sprague | 0 | T95R686K025LSSL-ND | 5,91000 € | Upgrade |
| T95R686K025LZAL | Vishay Sprague | 0 | T95R686K025LZAL-ND | 5,09720 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,63428 € | 3.980,57 € |
| Unit Price without VAT: | 6,63428 € |
|---|---|
| Unit Price with VAT: | 7,89479 € |


