47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 320mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R476M035LSBL

DigiKey Part Number
T95R476M035LSBL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R476M035LSBL
Description
CAP TANT 47UF 20% 35V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 320mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R476M035LSBL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
320mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30010,29597 €3.088,79 €
Manufacturers Standard Package
Unit Price without VAT:10,29597 €
Unit Price with VAT:12,25220 €