Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R476K020ESSL | |
|---|---|
DigiKey Part Number | T95R476K020ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R476K020ESSL |
Description | CAP TANT 47UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R476K020ESSL Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R476K020CSAL | Vishay Sprague | 0 | T95R476K020CSAL-ND | 7,20615 € | Parametric Equivalent |
| T95R476K020CSSL | Vishay Sprague | 0 | T95R476K020CSSL-ND | 6,54265 € | Parametric Equivalent |
| T95R476K020CZAL | Vishay Sprague | 0 | T95R476K020CZAL-ND | 5,75033 € | Parametric Equivalent |
| T95R476K020CZSL | Vishay Sprague | 0 | T95R476K020CZSL-ND | 5,04668 € | Parametric Equivalent |
| T95R476K020ESAL | Vishay Sprague | 0 | T95R476K020ESAL-ND | 7,29750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,63428 € | 3.980,57 € |
| Unit Price without VAT: | 6,63428 € |
|---|---|
| Unit Price with VAT: | 7,89479 € |


