Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R397M6R3CZSL | |
|---|---|
DigiKey Part Number | T95R397M6R3CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R397M6R3CZSL |
Description | CAP TANT 390UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R397M6R3CZSL Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R397M6R3CSAL | Vishay Sprague | 0 | T95R397M6R3CSAL-ND | 6,32480 € | Parametric Equivalent |
| T95R397M6R3CSSL | Vishay Sprague | 0 | T95R397M6R3CSSL-ND | 5,60062 € | Parametric Equivalent |
| T95R397M6R3CZAL | Vishay Sprague | 0 | T95R397M6R3CZAL-ND | 4,86152 € | Parametric Equivalent |
| T95R397M6R3ESAL | Vishay Sprague | 0 | T95R397M6R3ESAL-ND | 6,40512 € | Parametric Equivalent |
| T95R397M6R3ESSL | Vishay Sprague | 0 | T95R397M6R3ESSL-ND | 5,73880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,14145 € | 2.484,87 € |
| Unit Price without VAT: | 4,14145 € |
|---|---|
| Unit Price with VAT: | 4,92833 € |


