Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R337M016CZAS | |
|---|---|
DigiKey Part Number | T95R337M016CZAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R337M016CZAS |
Description | CAP TANT 330UF 20% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R337M016CZAS Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337M016CSAS | Vishay Sprague | 0 | T95R337M016CSAS-ND | 6,17563 € | Parametric Equivalent |
| T95R337M016CSSS | Vishay Sprague | 0 | T95R337M016CSSS-ND | 5,51997 € | Parametric Equivalent |
| T95R337M016CZSS | Vishay Sprague | 0 | T95R337M016CZSS-ND | 4,03653 € | Parametric Equivalent |
| T95R337M016ESAS | Vishay Sprague | 0 | T95R337M016ESAS-ND | 6,30187 € | Parametric Equivalent |
| T95R337M016ESSS | Vishay Sprague | 0 | T95R337M016ESSS-ND | 5,58913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,72248 € | 2.833,49 € |
| Unit Price without VAT: | 4,72248 € |
|---|---|
| Unit Price with VAT: | 5,61975 € |


