330 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337M004LSSL

DigiKey Part Number
T95R337M004LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337M004LSSL
Description
CAP TANT 330UF 20% 4V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337M004LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,90910 €2.072,73 €
Manufacturers Standard Package
Unit Price without VAT:6,90910 €
Unit Price with VAT:8,22183 €