Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R337K010CSSS | |
|---|---|
DigiKey Part Number | T95R337K010CSSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R337K010CSSS |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R337K010CSSS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337K010CSAS | Vishay Sprague | 0 | T95R337K010CSAS-ND | 5,72730 € | Parametric Equivalent |
| T95R337K010CZAS | Vishay Sprague | 0 | T95R337K010CZAS-ND | 4,23463 € | Parametric Equivalent |
| T95R337K010CZSS | Vishay Sprague | 0 | T95R337K010CZSS-ND | 3,55715 € | Parametric Equivalent |
| T95R337K010EABS | Vishay Sprague | 0 | T95R337K010EABS-ND | 9,41217 € | Parametric Equivalent |
| T95R337K010ESAS | Vishay Sprague | 0 | T95R337K010ESAS-ND | 5,81938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,01197 € | 3.007,18 € |
| Unit Price without VAT: | 5,01197 € |
|---|---|
| Unit Price with VAT: | 5,96424 € |


