T95R227M016ESSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,26630 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,49485 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,55652 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,74942 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,41483 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,85627 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,78822 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,47800 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,69100 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,73290 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,90787 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,62947 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,77403 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,03913 $
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M016ESSS

DigiKey Part Number
T95R227M016ESSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M016ESSS
Description
CAP TANT 220UF 20% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M016ESSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6006,57622 $3.945,73 $
Manufacturers Standard Package
Unit Price without VAT:6,57622 $
Unit Price with VAT:7,82570 $