Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R226M050ESSL | |
|---|---|
DigiKey Part Number | T95R226M050ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R226M050ESSL |
Description | CAP TANT 22UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R226M050ESSL Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R226M050CSAL | Vishay Sprague | 0 | T95R226M050CSAL-ND | 8,06248 € | Parametric Equivalent |
| T95R226M050CSSL | Vishay Sprague | 0 | T95R226M050CSSL-ND | 7,15938 € | Parametric Equivalent |
| T95R226M050CZAL | Vishay Sprague | 0 | T95R226M050CZAL-ND | 8,08867 € | Parametric Equivalent |
| T95R226M050CZSL | Vishay Sprague | 0 | T95R226M050CZSL-ND | 7,48660 € | Parametric Equivalent |
| T95R226M050EAAL | Vishay Sprague | 0 | T95R226M050EAAL-ND | 10,51003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,09648 € | 5.457,89 € |
| Unit Price without VAT: | 9,09648 € |
|---|---|
| Unit Price with VAT: | 10,82481 € |


