Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R187M6R3HSSL | |
|---|---|
DigiKey Part Number | T95R187M6R3HSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R187M6R3HSSL |
Description | CAP TANT 180UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R187M6R3HSSL Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R187M6R3CSAL | Vishay Sprague | 0 | T95R187M6R3CSAL-ND | 7,20615 € | Parametric Equivalent |
| T95R187M6R3CSSL | Vishay Sprague | 0 | T95R187M6R3CSSL-ND | 6,54265 € | Parametric Equivalent |
| T95R187M6R3CZAL | Vishay Sprague | 0 | T95R187M6R3CZAL-ND | 5,75033 € | Parametric Equivalent |
| T95R187M6R3CZSL | Vishay Sprague | 0 | T95R187M6R3CZSL-ND | 5,04668 € | Parametric Equivalent |
| T95R187M6R3ESAL | Vishay Sprague | 0 | T95R187M6R3ESAL-ND | 7,29750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,72977 € | 2.018,93 € |
| Unit Price without VAT: | 6,72977 € |
|---|---|
| Unit Price with VAT: | 8,00843 € |


