T95R187K6R3ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,47882 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,69815 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,76590 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,93797 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,58630 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,87420 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,08753 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,71390 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,91830 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,96760 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,12253 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,82333 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,02823 $
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,07807 $
Datasheet
180 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R187K6R3ESSL

DigiKey Part Number
T95R187K6R3ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R187K6R3ESSL
Description
CAP TANT 180UF 10% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R187K6R3ESSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6007,80595 $4.683,57 $
Manufacturers Standard Package
Unit Price without VAT:7,80595 $
Unit Price with VAT:9,28908 $