Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R187K016HSAS | |
|---|---|
DigiKey Part Number | T95R187K016HSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R187K016HSAS |
Description | CAP TANT 180UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R187K016HSAS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R187K016CSAS | Vishay Sprague | 0 | T95R187K016CSAS-ND | 6,19083 € | Parametric Equivalent |
| T95R187K016CSSS | Vishay Sprague | 0 | T95R187K016CSSS-ND | 5,37935 € | Parametric Equivalent |
| T95R187K016CZAS | Vishay Sprague | 0 | T95R187K016CZAS-ND | 4,50243 € | Parametric Equivalent |
| T95R187K016CZSS | Vishay Sprague | 0 | T95R187K016CZSS-ND | 3,74330 € | Parametric Equivalent |
| T95R187K016ESAS | Vishay Sprague | 0 | T95R187K016ESAS-ND | 6,29555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,19083 € | 1.857,25 € |
| Unit Price without VAT: | 6,19083 € |
|---|---|
| Unit Price with VAT: | 7,36709 € |


