Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R157M020CSAS | |
|---|---|
DigiKey Part Number | T95R157M020CSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R157M020CSAS |
Description | CAP TANT 150UF 20% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R157M020CSAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,25338 € | 3.752,03 € |
| Unit Price without VAT: | 6,25338 € |
|---|---|
| Unit Price with VAT: | 7,44152 € |


