
T95R157K020LSAL | |
|---|---|
DigiKey Part Number | 718-1647-2-ND - Tape & Reel (TR) 718-1647-1-ND - Cut Tape (CT) 718-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R157K020LSAL |
Description | CAP TANT 150UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R157K020LSAL Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 8,97800 € | 89,78 € |
| 50 | 7,93220 € | 396,61 € |
| 100 | 7,60840 € | 760,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,20797 € | 2.162,39 € |
| 600 | 7,01188 € | 4.207,13 € |
| 900 | 6,91360 € | 6.222,24 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

