Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R157K010CSAL | |
|---|---|
DigiKey Part Number | T95R157K010CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R157K010CSAL |
Description | CAP TANT 150UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R157K010CSAL Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R157K010CSSL | Vishay Sprague | 0 | T95R157K010CSSL-ND | 8,25893 € | Parametric Equivalent |
| T95R157K010CZAL | Vishay Sprague | 0 | T95R157K010CZAL-ND | 7,21667 € | Parametric Equivalent |
| T95R157K010CZSL | Vishay Sprague | 0 | T95R157K010CZSL-ND | 6,29315 € | Parametric Equivalent |
| T95R157K010ESAL | Vishay Sprague | 0 | T95R157K010ESAL-ND | 9,26162 € | Parametric Equivalent |
| T95R157K010ESSL | Vishay Sprague | 0 | T95R157K010ESSL-ND | 8,37767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,14287 € | 5.485,72 € |
| Unit Price without VAT: | 9,14287 € |
|---|---|
| Unit Price with VAT: | 10,88002 € |


