
T95R156K050ESAS | |
|---|---|
DigiKey Part Number | 718-T95R156K050ESASTR-ND - Tape & Reel (TR) 718-T95R156K050ESASCT-ND - Cut Tape (CT) 718-T95R156K050ESASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R156K050ESAS |
Description | CAP TANT 15UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 8,89700 € | 88,97 € |
| 50 | 7,85740 € | 392,87 € |
| 100 | 7,53580 € | 753,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,94327 € | 4.165,96 € |
| 1.200 | 6,78280 € | 8.139,36 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |

