Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R127K020LSAS | |
|---|---|
DigiKey Part Number | T95R127K020LSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R127K020LSAS |
Description | CAP TANT 120UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R127K020LSAS Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R127K020CSAS | Vishay Sprague | 0 | T95R127K020CSAS-ND | 6,19083 € | Parametric Equivalent |
| T95R127K020CSSS | Vishay Sprague | 0 | T95R127K020CSSS-ND | 5,37935 € | Parametric Equivalent |
| T95R127K020CZAS | Vishay Sprague | 0 | T95R127K020CZAS-ND | 4,50243 € | Parametric Equivalent |
| T95R127K020CZSS | Vishay Sprague | 0 | T95R127K020CZSS-ND | 3,74330 € | Parametric Equivalent |
| T95R127K020ESAS | Vishay Sprague | 0 | T95R127K020ESAS-ND | 6,29555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,29553 € | 1.888,66 € |
| Unit Price without VAT: | 6,29553 € |
|---|---|
| Unit Price with VAT: | 7,49168 € |


