Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R106M050LSAL | |
|---|---|
DigiKey Part Number | T95R106M050LSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R106M050LSAL |
Description | CAP TANT 10UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R106M050LSAL Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R106M050CSAL | Vishay Sprague | 0 | T95R106M050CSAL-ND | 6,61140 € | Parametric Equivalent |
| T95R106M050CSSL | Vishay Sprague | 0 | T95R106M050CSSL-ND | 11,74915 € | Parametric Equivalent |
| T95R106M050CZAL | Vishay Sprague | 0 | T95R106M050CZAL-ND | 5,15070 € | Parametric Equivalent |
| T95R106M050CZSL | Vishay Sprague | 0 | T95R106M050CZSL-ND | 6,39362 € | Parametric Equivalent |
| T95R106M050ESAL | Vishay Sprague | 0 | T95R106M050ESAL-ND | 11,55780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,49550 € | 3.748,65 € |
| Unit Price without VAT: | 12,49550 € |
|---|---|
| Unit Price with VAT: | 14,86965 € |


