Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D685M050CSAS | |
|---|---|
DigiKey Part Number | T95D685M050CSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D685M050CSAS |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D685M050CSAS Models |
Category | ESR (Equivalent Series Resistance) 820mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D685M050CSSS | Vishay Sprague | 0 | T95D685M050CSSS-ND | 3,50938 € | Parametric Equivalent |
| T95D685M050CZAS | Vishay Sprague | 0 | T95D685M050CZAS-ND | 3,81282 € | Parametric Equivalent |
| T95D685M050CZSS | Vishay Sprague | 0 | T95D685M050CZSS-ND | 2,90250 € | Parametric Equivalent |
| T95D685M050ESAS | Vishay Sprague | 0 | T95D685M050ESAS-ND | 4,93424 € | Parametric Equivalent |
| T95D685M050ESSS | Vishay Sprague | 0 | T95D685M050ESSS-ND | 4,22182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,61762 € | 2.308,81 € |
| Unit Price without VAT: | 4,61762 € |
|---|---|
| Unit Price with VAT: | 5,49497 € |


