Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D685K050ESAS | |
|---|---|
DigiKey Part Number | T95D685K050ESAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D685K050ESAS |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D685K050ESAS Models |
Category | ESR (Equivalent Series Resistance) 820mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D685K050CSAS | Vishay Sprague | 0 | T95D685K050CSAS-ND | 3,97890 € | Parametric Equivalent |
| T95D685K050CSSS | Vishay Sprague | 0 | T95D685K050CSSS-ND | 3,48154 € | Parametric Equivalent |
| T95D685K050CZAS | Vishay Sprague | 0 | T95D685K050CZAS-ND | 3,28520 € | Parametric Equivalent |
| T95D685K050CZSS | Vishay Sprague | 0 | T95D685K050CZSS-ND | 2,49990 € | Parametric Equivalent |
| T95D685K050ESSS | Vishay Sprague | 0 | T95D685K050ESSS-ND | 4,18830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,25374 € | 2.126,87 € |
| Unit Price without VAT: | 4,25374 € |
|---|---|
| Unit Price with VAT: | 5,06195 € |


