Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D336M025LSSL | |
|---|---|
DigiKey Part Number | T95D336M025LSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D336M025LSSL |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D336M025LSSL Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D336M025CSAL | Vishay Sprague | 0 | T95D336M025CSAL-ND | 3,96386 € | Parametric Equivalent |
| T95D336M025CSSL | Vishay Sprague | 0 | T95D336M025CSSL-ND | 3,25648 € | Parametric Equivalent |
| T95D336M025CZAL | Vishay Sprague | 0 | T95D336M025CZAL-ND | 3,36298 € | Parametric Equivalent |
| T95D336M025CZSL | Vishay Sprague | 0 | T95D336M025CZSL-ND | 2,63776 € | Parametric Equivalent |
| T95D336M025ESAL | Vishay Sprague | 0 | T95D336M025ESAL-ND | 4,08118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,49944 € | 874,86 € |
| Unit Price without VAT: | 3,49944 € |
|---|---|
| Unit Price with VAT: | 4,16433 € |


