Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D277M004LSAS | |
|---|---|
DigiKey Part Number | T95D277M004LSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D277M004LSAS |
Description | CAP TANT 270UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D277M004LSAS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D277M004CSAS | Vishay Sprague | 0 | T95D277M004CSAS-ND | 4,44610 € | Parametric Equivalent |
| T95D277M004CSSS | Vishay Sprague | 0 | T95D277M004CSSS-ND | 3,53578 € | Parametric Equivalent |
| T95D277M004CZAS | Vishay Sprague | 0 | T95D277M004CZAS-ND | 3,66770 € | Parametric Equivalent |
| T95D277M004CZSS | Vishay Sprague | 0 | T95D277M004CZSS-ND | 2,75738 € | Parametric Equivalent |
| T95D277M004ESAS | Vishay Sprague | 0 | T95D277M004ESAS-ND | 3,98434 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,59124 € | 1.147,81 € |
| Unit Price without VAT: | 4,59124 € |
|---|---|
| Unit Price with VAT: | 5,46358 € |


