Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D227K010ESSL | |
|---|---|
DigiKey Part Number | T95D227K010ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D227K010ESSL |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D227K010ESSL Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D227K010CSAL | Vishay Sprague | 0 | T95D227K010CSAL-ND | 4,50244 € | Parametric Equivalent |
| T95D227K010CSBL | Vishay Sprague | 0 | T95D227K010CSBL-ND | 6,24320 € | Parametric Equivalent |
| T95D227K010CSSL | Vishay Sprague | 0 | T95D227K010CSSL-ND | 3,74330 € | Parametric Equivalent |
| T95D227K010CZAL | Vishay Sprague | 0 | T95D227K010CZAL-ND | 3,82184 € | Parametric Equivalent |
| T95D227K010CZSL | Vishay Sprague | 0 | T95D227K010CZSL-ND | 3,03652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,83492 € | 1.917,46 € |
| Unit Price without VAT: | 3,83492 € |
|---|---|
| Unit Price with VAT: | 4,56355 € |


