Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D157M010CSAL | |
|---|---|
DigiKey Part Number | T95D157M010CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D157M010CSAL |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D157M010CSAL Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D157M010CSSL | Vishay Sprague | 0 | T95D157M010CSSL-ND | 3,25648 € | Parametric Equivalent |
| T95D157M010CZAL | Vishay Sprague | 0 | T95D157M010CZAL-ND | 3,36298 € | Parametric Equivalent |
| T95D157M010CZSL | Vishay Sprague | 0 | T95D157M010CZSL-ND | 2,63776 € | Parametric Equivalent |
| T95D157M010ESAL | Vishay Sprague | 0 | T95D157M010ESAL-ND | 4,08118 € | Parametric Equivalent |
| T95D157M010ESSL | Vishay Sprague | 0 | T95D157M010ESSL-ND | 3,37482 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,96386 € | 1.981,93 € |
| Unit Price without VAT: | 3,96386 € |
|---|---|
| Unit Price with VAT: | 4,71699 € |


