Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D157K016CSAS | |
|---|---|
DigiKey Part Number | T95D157K016CSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D157K016CSAS |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D157K016CSAS Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D157K016CSSS | Vishay Sprague | 0 | T95D157K016CSSS-ND | 3,31138 € | Parametric Equivalent |
| T95D157K016CZAS | Vishay Sprague | 0 | T95D157K016CZAS-ND | 3,38992 € | Parametric Equivalent |
| T95D157K016CZSS | Vishay Sprague | 0 | T95D157K016CZSS-ND | 2,60460 € | Parametric Equivalent |
| T95D157K016ESAS | Vishay Sprague | 0 | T95D157K016ESAS-ND | 4,18830 € | Parametric Equivalent |
| T95D157K016ESSS | Vishay Sprague | 0 | T95D157K016ESSS-ND | 3,41608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,09668 € | 2.048,34 € |
| Unit Price without VAT: | 4,09668 € |
|---|---|
| Unit Price with VAT: | 4,87505 € |


