Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D156M035ESAL | |
|---|---|
DigiKey Part Number | T95D156M035ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D156M035ESAL |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D156M035ESAL Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D156M035CSAL | Vishay Sprague | 0 | T95D156M035CSAL-ND | 4,16214 € | Parametric Equivalent |
| T95D156M035CSSL | Vishay Sprague | 0 | T95D156M035CSSL-ND | 3,37682 € | Parametric Equivalent |
| T95D156M035CZAL | Vishay Sprague | 0 | T95D156M035CZAL-ND | 3,49462 € | Parametric Equivalent |
| T95D156M035CZSL | Vishay Sprague | 0 | T95D156M035CZSL-ND | 4,00506 € | Parametric Equivalent |
| T95D156M035ESSL | Vishay Sprague | 0 | T95D156M035ESSL-ND | 4,03124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,29302 € | 2.146,51 € |
| Unit Price without VAT: | 4,29302 € |
|---|---|
| Unit Price with VAT: | 5,10869 € |


