15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D156K035CZAL

DigiKey Part Number
T95D156K035CZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D156K035CZAL
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D156K035CZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
270mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,36298 €1.681,49 €
Manufacturers Standard Package
Unit Price without VAT:3,36298 €
Unit Price with VAT:4,00195 €