Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D107M016HSSL | |
|---|---|
DigiKey Part Number | T95D107M016HSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D107M016HSSL |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D107M016HSSL Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D107M016CSAL | Vishay Sprague | 0 | T95D107M016CSAL-ND | 3,96386 € | Parametric Equivalent |
| T95D107M016CSSL | Vishay Sprague | 0 | T95D107M016CSSL-ND | 3,25648 € | Parametric Equivalent |
| T95D107M016CZAL | Vishay Sprague | 0 | T95D107M016CZAL-ND | 3,36298 € | Parametric Equivalent |
| T95D107M016CZSL | Vishay Sprague | 0 | T95D107M016CZSL-ND | 2,63776 € | Parametric Equivalent |
| T95D107M016ESAL | Vishay Sprague | 0 | T95D107M016ESAL-ND | 4,08118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37812 € | 844,53 € |
| Unit Price without VAT: | 3,37812 € |
|---|---|
| Unit Price with VAT: | 4,01996 € |


